FK16X5R0J156MN020 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK Corporation
In Stock: 15
Unit Price: Fr.0.49000
Datasheet

Direct


TDK Corporation
In Stock: 557
Unit Price: Fr.0.46000
Datasheet

Similar


TDK Corporation
In Stock: 1,408
Unit Price: Fr.0.66000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: Fr.0.18359
Datasheet

Similar


TDK Corporation
In Stock: 2,020
Unit Price: Fr.0.58000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: Fr.0.23737
Datasheet

Similar


TDK Corporation
In Stock: 999
Unit Price: Fr.0.72000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: Fr.0.18371
Datasheet

Similar


TDK Corporation
In Stock: 260
Unit Price: Fr.0.58000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: Fr.0.11040
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: Fr.0.13080
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: Fr.0.17756
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: Fr.0.15164
Datasheet
FK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK16X5R0J156MN020

DigiKey Part Number
445-5344-ND
Manufacturer
Manufacturer Product Number
FK16X5R0J156MN020
Description
CAP CER 15UF 6.3V X5R RADIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
15 µF ±20% 6.3V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK16X5R0J156MN020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
500Fr.0.17708Fr.88.54
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17708
Unit Price with VAT:Fr.0.19142