FK22X7R2J683K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 329
Unit Price: Fr.0.51000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: Fr.0.22722
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: Fr.0.32582
Datasheet

Direct


Murata Electronics
In Stock: 1,490
Unit Price: Fr.0.77000
Datasheet

Upgrade


Murata Electronics
In Stock: 333
Unit Price: Fr.1.35000
Datasheet

Upgrade


Murata Electronics
In Stock: 3,629
Unit Price: Fr.1.27000
Datasheet
FK22 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK22X7R2J683K

DigiKey Part Number
445-4289-ND
Manufacturer
Manufacturer Product Number
FK22X7R2J683K
Description
CAP CER 0.068UF 630V X7R RADIAL
Customer Reference
Detailed Description
0.068 µF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK22X7R2J683K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.157" W (7.50mm x 4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes