
HF50ACC201209-TD25 | |
|---|---|
DigiKey Part Number | 445-172760-2-ND - Tape & Reel (TR) 445-172760-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HF50ACC201209-TD25 |
Description | FERRITE BEAD 11 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 11 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1.5A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 11 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.081" L x 0.049" W (2.05mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.16300 | Fr.1.63 |
| 25 | Fr.0.14120 | Fr.3.53 |
| 50 | Fr.0.12620 | Fr.6.31 |
| 100 | Fr.0.11250 | Fr.11.25 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

