
LTF4022T-4R7N-D | |
|---|---|
DigiKey Part Number | 445-16211-2-ND - Tape & Reel (TR) 445-16211-1-ND - Cut Tape (CT) 445-16211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTF4022T-4R7N-D |
Description | FIXED IND 4.7UH 1.8A 90 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.8 A 90mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LTF4022T-4R7N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.94000 | Fr.0.94 |
| 10 | Fr.0.77500 | Fr.7.75 |
| 25 | Fr.0.71680 | Fr.17.92 |
| 50 | Fr.0.67580 | Fr.33.79 |
| 100 | Fr.0.63710 | Fr.63.71 |
| 250 | Fr.0.58948 | Fr.147.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.56694 | Fr.283.47 |
| 1,000 | Fr.0.53461 | Fr.534.61 |
| 1,500 | Fr.0.51657 | Fr.774.85 |
| 2,500 | Fr.0.49474 | Fr.1,236.85 |
| 3,500 | Fr.0.48088 | Fr.1,683.08 |
| 5,000 | Fr.0.46662 | Fr.2,333.10 |
| 12,500 | Fr.0.45000 | Fr.5,625.00 |
| Unit Price without VAT: | Fr.0.94000 |
|---|---|
| Unit Price with VAT: | Fr.1.01614 |

