


MLF2012DR56JT000 | |
|---|---|
DigiKey Part Number | 445-MLF2012DR56JT000TR-ND - Tape & Reel (TR) 445-MLF2012DR56JT000CT-ND - Cut Tape (CT) 445-MLF2012DR56JT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR56JT000 |
Description | FIXED IND 560NH 150MA 550MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Multilayer Inductor 150 mA 550mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR56JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.09400 | Fr.0.94 |
| 100 | Fr.0.07700 | Fr.7.70 |
| 1,000 | Fr.0.06333 | Fr.63.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.06090 | Fr.121.80 |
| 4,000 | Fr.0.05742 | Fr.229.68 |
| 6,000 | Fr.0.05548 | Fr.332.88 |
| 10,000 | Fr.0.05313 | Fr.531.30 |
| 14,000 | Fr.0.05163 | Fr.722.82 |
| 20,000 | Fr.0.05010 | Fr.1,002.00 |
| 50,000 | Fr.0.04636 | Fr.2,318.00 |
| 100,000 | Fr.0.04373 | Fr.4,373.00 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

