
MLG1005SR12JTD25 | |
---|---|
DigiKey Part Number | 445-16325-2-ND - Tape & Reel (TR) 445-16325-1-ND - Cut Tape (CT) 445-16325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005SR12JTD25 |
Description | FIXED IND 120NH 150MA 2.2OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Multilayer Inductor 150 mA 2.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005SR12JTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 600MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.09000 | Fr.0.09 |
10 | Fr.0.07000 | Fr.0.70 |
25 | Fr.0.06560 | Fr.1.64 |
50 | Fr.0.06180 | Fr.3.09 |
100 | Fr.0.05820 | Fr.5.82 |
250 | Fr.0.05384 | Fr.13.46 |
500 | Fr.0.05076 | Fr.25.38 |
1,000 | Fr.0.04786 | Fr.47.86 |
2,500 | Fr.0.04427 | Fr.110.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.04015 | Fr.401.50 |
Unit Price without VAT: | Fr.0.09000 |
---|---|
Unit Price with VAT: | Fr.0.09729 |