


MLP2520H3R3MT0S1 | |
|---|---|
DigiKey Part Number | 445-15735-2-ND - Tape & Reel (TR) 445-15735-1-ND - Cut Tape (CT) 445-15735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2520H3R3MT0S1 |
Description | FIXED IND 3.3UH 1.1A 169MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 1.1 A 169mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2520H3R3MT0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 169mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.17100 | Fr.1.71 |
| 25 | Fr.0.15840 | Fr.3.96 |
| 50 | Fr.0.14920 | Fr.7.46 |
| 100 | Fr.0.14070 | Fr.14.07 |
| 250 | Fr.0.13016 | Fr.32.54 |
| 500 | Fr.0.12270 | Fr.61.35 |
| 1,000 | Fr.0.11569 | Fr.115.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.10750 | Fr.322.50 |
| 6,000 | Fr.0.10137 | Fr.608.22 |
| 9,000 | Fr.0.09795 | Fr.881.55 |
| 15,000 | Fr.0.09381 | Fr.1,407.15 |
| 21,000 | Fr.0.09118 | Fr.1,914.78 |
| 30,000 | Fr.0.08847 | Fr.2,654.10 |
| 75,000 | Fr.0.08400 | Fr.6,300.00 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

