


MMZ1005F560CTD25 | |
|---|---|
DigiKey Part Number | 445-172787-2-ND - Tape & Reel (TR) 445-172787-1-ND - Cut Tape (CT) 445-172787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005F560CTD25 |
Description | FERRITE BEAD 56 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005F560CTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 56 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04800 | Fr.0.48 |
| 25 | Fr.0.04160 | Fr.1.04 |
| 50 | Fr.0.03740 | Fr.1.87 |
| 100 | Fr.0.03350 | Fr.3.35 |
| 250 | Fr.0.02888 | Fr.7.22 |
| 500 | Fr.0.02572 | Fr.12.86 |
| 1,000 | Fr.0.02278 | Fr.22.78 |
| 5,000 | Fr.0.01676 | Fr.83.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01446 | Fr.144.60 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |


