
MMZ1005S241HTD25 | |
|---|---|
DigiKey Part Number | 445-MMZ1005S241HTD25TR-ND - Tape & Reel (TR) 445-MMZ1005S241HTD25CT-ND - Cut Tape (CT) 445-MMZ1005S241HTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005S241HTD25 |
Description | FERRITE BEAD 240 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 600mA 180mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 240 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03400 | Fr.0.34 |
| 25 | Fr.0.03120 | Fr.0.78 |
| 50 | Fr.0.02940 | Fr.1.47 |
| 100 | Fr.0.02770 | Fr.2.77 |
| 250 | Fr.0.02564 | Fr.6.41 |
| 500 | Fr.0.02416 | Fr.12.08 |
| 1,000 | Fr.0.02277 | Fr.22.77 |
| 2,500 | Fr.0.02106 | Fr.52.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01910 | Fr.191.00 |
| 20,000 | Fr.0.01801 | Fr.360.20 |
| 30,000 | Fr.0.01740 | Fr.522.00 |
| 50,000 | Fr.0.01666 | Fr.833.00 |
| 70,000 | Fr.0.01620 | Fr.1,134.00 |
| 100,000 | Fr.0.01571 | Fr.1,571.00 |
| 250,000 | Fr.0.01454 | Fr.3,635.00 |
| 500,000 | Fr.0.01380 | Fr.6,900.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

