MFR Recommended
Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMZ2012S301AT000 | |
|---|---|
DigiKey Part Number  | 445-MMZ2012S301AT000TR-ND - Tape & Reel (TR) 445-MMZ2012S301AT000CT-ND - Cut Tape (CT) 445-MMZ2012S301AT000DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MMZ2012S301AT000  | 
Description  | FERRITE BEAD 300 OHM 0805 1LN  | 
Customer Reference  | |
Detailed Description  | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 600mA 200mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MMZ2012S301AT000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TDK Corporation  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Filter Type  | Signal Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 300 Ohms @ 100 MHz  | |
Current Rating (Max)  | 600mA  | |
DC Resistance (DCR) (Max)  | 200mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.041" (1.05mm)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | 














