NLCV25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLCV25T-6R8M-EFRD

DigiKey Part Number
NLCV25T-6R8M-EFRD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLCV25T-6R8M-EFRD
Description
FIXED IND 6.8UH 390MA 1.1OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 390 mA 1.1Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV25T-6R8M-EFRD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
38MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.09333Fr.186.66
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09333
Unit Price with VAT:Fr.0.10089