
NLFV32T-3R3M-EF | |
|---|---|
DigiKey Part Number | 445-15770-2-ND - Tape & Reel (TR) 445-15770-1-ND - Cut Tape (CT) 445-15770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV32T-3R3M-EF |
Description | FIXED IND 3.3UH 420MA 132MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 420 mA 132mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLFV32T-3R3M-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 132mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.17300 | Fr.1.73 |
| 25 | Fr.0.16000 | Fr.4.00 |
| 50 | Fr.0.15080 | Fr.7.54 |
| 100 | Fr.0.14220 | Fr.14.22 |
| 250 | Fr.0.13156 | Fr.32.89 |
| 500 | Fr.0.12402 | Fr.62.01 |
| 1,000 | Fr.0.11693 | Fr.116.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.11246 | Fr.224.92 |
| 4,000 | Fr.0.10604 | Fr.424.16 |
| 6,000 | Fr.0.10246 | Fr.614.76 |
| 10,000 | Fr.0.09812 | Fr.981.20 |
| 14,000 | Fr.0.09537 | Fr.1,335.18 |
| 20,000 | Fr.0.09254 | Fr.1,850.80 |
| 50,000 | Fr.0.08565 | Fr.4,282.50 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

