NLV25T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV25T-R18J-PF

DigiKey Part Number
445-1716-2-ND - Tape & Reel (TR)
445-1716-1-ND - Cut Tape (CT)
445-1716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV25T-R18J-PF
Description
FIXED IND 180NH 460MA 400MOHM SM
Customer Reference
Detailed Description
180 nH Unshielded Drum Core, Wirewound Inductor 460 mA 400mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV25T-R18J-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
180 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
30 @ 25.2MHz
Frequency - Self Resonant
500MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,121
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 3/31/2026
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.11700Fr.1.17
100Fr.0.09620Fr.9.62
1,000Fr.0.07915Fr.79.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.07824Fr.156.48
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134