
SDE1B256GTKFWB00ESA0 | |
---|---|
DigiKey Part Number | 445-181922-ND |
Manufacturer | |
Manufacturer Product Number | SDE1B256GTKFWB00ESA0 |
Description | SSD 256GB 2.5" PSLC SATA III 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 256GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | 2.5" | |
Speed - Read | 430MB/s | |
Speed - Write | 325MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 600mA | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 100.00mm x 69.84mm x 9.50mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.699.06000 | Fr.699.06 |
10 | Fr.641.97800 | Fr.6,419.78 |
Unit Price without VAT: | Fr.699.06000 |
---|---|
Unit Price with VAT: | Fr.755.68386 |