


SLF10145T-331MR54-PF | |
|---|---|
DigiKey Part Number | 445-1984-2-ND - Tape & Reel (TR) 445-1984-1-ND - Cut Tape (CT) 445-1984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10145T-331MR54-PF |
Description | FIXED IND 330UH 580MA 816MOHM SM |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 580 mA 816mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-331MR54-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 540mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 816mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 |
| 10 | Fr.0.53800 | Fr.5.38 |
| 100 | Fr.0.44230 | Fr.44.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.39356 | Fr.196.78 |
| 1,000 | Fr.0.37111 | Fr.371.11 |
| 1,500 | Fr.0.35859 | Fr.537.88 |
| 2,500 | Fr.0.34342 | Fr.858.55 |
| 3,500 | Fr.0.33379 | Fr.1,168.26 |
| 5,000 | Fr.0.32388 | Fr.1,619.40 |
| 12,500 | Fr.0.30000 | Fr.3,750.00 |
| Unit Price without VAT: | Fr.0.66000 |
|---|---|
| Unit Price with VAT: | Fr.0.71346 |


