


SLF12555T-220M2R3-PF | |
|---|---|
DigiKey Part Number | 445-SLF12555T-220M2R3-PFTR-ND - Tape & Reel (TR) 445-SLF12555T-220M2R3-PFCT-ND - Cut Tape (CT) 445-SLF12555T-220M2R3-PFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12555T-220M2R3-PF |
Description | FIXED IND 22UH 3.4A 33.8MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.4 A 33.8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12555T-220M2R3-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.50990 | Fr.254.95 |
| 1,000 | Fr.0.48082 | Fr.480.82 |
| 1,500 | Fr.0.46460 | Fr.696.90 |
| 2,500 | Fr.0.44496 | Fr.1,112.40 |
| 3,500 | Fr.0.43249 | Fr.1,513.71 |
| 5,000 | Fr.0.41966 | Fr.2,098.30 |
| 12,500 | Fr.0.40000 | Fr.5,000.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.02000 | Fr.1.02 |
| 10 | Fr.0.78800 | Fr.7.88 |
| 25 | Fr.0.71240 | Fr.17.81 |
| Unit Price without VAT: | Fr.1.02000 |
|---|---|
| Unit Price with VAT: | Fr.1.10262 |











