
SLF12565T-102MR45-H | |
|---|---|
DigiKey Part Number | 445-16662-2-ND - Tape & Reel (TR) 445-16662-1-ND - Cut Tape (CT) 445-16662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12565T-102MR45-H |
Description | FIXED IND 1MH 500MA 2.016OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 500 mA 2.016Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12565T-102MR45-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.016Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.31000 | Fr.1.31 |
| 10 | Fr.1.07900 | Fr.10.79 |
| 25 | Fr.0.99800 | Fr.24.95 |
| 50 | Fr.0.94100 | Fr.47.05 |
| 100 | Fr.0.88710 | Fr.88.71 |
| 250 | Fr.0.82072 | Fr.205.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.78940 | Fr.394.70 |
| 1,000 | Fr.0.74442 | Fr.744.42 |
| 1,500 | Fr.0.71934 | Fr.1,079.01 |
| 2,500 | Fr.0.68896 | Fr.1,722.40 |
| 3,500 | Fr.0.66968 | Fr.2,343.88 |
| 5,000 | Fr.0.65000 | Fr.3,250.00 |
| Unit Price without VAT: | Fr.1.31000 |
|---|---|
| Unit Price with VAT: | Fr.1.41611 |

