
VLB10050HT-R15M | |
---|---|
DigiKey Part Number | 445-17107-2-ND - Tape & Reel (TR) 445-17107-1-ND - Cut Tape (CT) 445-17107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLB10050HT-R15M |
Description | FIXED IND 150NH 31A 0.35MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 31 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLB10050HT-R15M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 52A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.264" W (9.80mm x 6.70mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.26000 | Fr.2.26 |
10 | Fr.1.85900 | Fr.18.59 |
100 | Fr.1.52880 | Fr.152.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.1.36068 | Fr.680.34 |
1,000 | Fr.1.28325 | Fr.1,283.25 |
1,500 | Fr.1.24007 | Fr.1,860.11 |
2,500 | Fr.1.19000 | Fr.2,975.00 |
Unit Price without VAT: | Fr.2.26000 |
---|---|
Unit Price with VAT: | Fr.2.44306 |