
VLCF4028T-2R7N1R8-2 | |
|---|---|
DigiKey Part Number | 445-6548-2-ND - Tape & Reel (TR) 445-6548-1-ND - Cut Tape (CT) 445-6548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4028T-2R7N1R8-2 |
Description | FIXED IND 2.7UH 1.89A 49MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Drum Core, Wirewound Inductor 1.89 A 49mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4028T-2R7N1R8-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.89A | |
Shielding | Shielded | |
DC Resistance (DCR) | 49mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.47000 | Fr.0.47 |
| 10 | Fr.0.39000 | Fr.3.90 |
| 100 | Fr.0.32090 | Fr.32.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.28550 | Fr.142.75 |
| 1,000 | Fr.0.26920 | Fr.269.20 |
| 1,500 | Fr.0.26010 | Fr.390.15 |
| 2,500 | Fr.0.24909 | Fr.622.73 |
| 3,500 | Fr.0.24210 | Fr.847.35 |
| 5,000 | Fr.0.23490 | Fr.1,174.50 |
| 12,500 | Fr.0.21742 | Fr.2,717.75 |
| 25,000 | Fr.0.21000 | Fr.5,250.00 |
| Unit Price without VAT: | Fr.0.47000 |
|---|---|
| Unit Price with VAT: | Fr.0.50807 |

