
VLS2010ET-220M-CA | |
|---|---|
DigiKey Part Number | 445-174112-2-ND - Tape & Reel (TR) 445-174112-1-ND - Cut Tape (CT) 445-174112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS2010ET-220M-CA |
Description | FIXED IND 22UH 350MA 2.04OHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 350 mA 2.04Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS2010ET-220M-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 330mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.04Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.23800 | Fr.2.38 |
| 100 | Fr.0.19540 | Fr.19.54 |
| 1,000 | Fr.0.16068 | Fr.160.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.15453 | Fr.309.06 |
| 4,000 | Fr.0.14572 | Fr.582.88 |
| 6,000 | Fr.0.14080 | Fr.844.80 |
| 10,000 | Fr.0.13485 | Fr.1,348.50 |
| 14,000 | Fr.0.13107 | Fr.1,834.98 |
| 20,000 | Fr.0.12718 | Fr.2,543.60 |
| 50,000 | Fr.0.12100 | Fr.6,050.00 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |

