
VLS252010CX-R68M-1 | |
|---|---|
DigiKey Part Number | 445-172977-2-ND - Tape & Reel (TR) 445-172977-1-ND - Cut Tape (CT) 445-172977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010CX-R68M-1 |
Description | FIXED IND 680NH 2.62A 50MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 2.62 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010CX-R68M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.52A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.20900 | Fr.2.09 |
| 100 | Fr.0.17200 | Fr.17.20 |
| 1,000 | Fr.0.14142 | Fr.141.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.13601 | Fr.272.02 |
| 4,000 | Fr.0.12825 | Fr.513.00 |
| 6,000 | Fr.0.12392 | Fr.743.52 |
| 10,000 | Fr.0.11868 | Fr.1,186.80 |
| 14,000 | Fr.0.11536 | Fr.1,615.04 |
| 20,000 | Fr.0.11193 | Fr.2,238.60 |
| 50,000 | Fr.0.10500 | Fr.5,250.00 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

