
EV_ICP-10111 | |
|---|---|
DigiKey Part Number | 1428-EV_ICP-10111-ND |
Manufacturer | |
Manufacturer Product Number | EV_ICP-10111 |
Description | CHIP PART NUMBER ICP-10111 |
Customer Reference | |
Detailed Description | ICP-10111 - Barometric Pressure, Temperature Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensor Type | Barometric Pressure, Temperature | |
Sensing Range | 30 ~ 110 kPA, -40 ~ 85°C | |
Interface | I2C | |
Sensitivity | ±0.4°C, ±1hPa | |
Voltage - Supply | 1.71V ~ 1.89V | |
Embedded | Yes, MCU | |
Contents | Board(s) | |
Utilized IC / Part | ICP-10111 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.25.96000 | Fr.25.96 |
| Unit Price without VAT: | Fr.25.96000 |
|---|---|
| Unit Price with VAT: | Fr.28.06276 |

