ICS-52000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS-52000

DigiKey Part Number
1428-1122-2-ND - Tape & Reel (TR)
1428-1122-1-ND - Cut Tape (CT)
1428-1122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICS-52000
Description
MICROPHONE MEMS DIGITAL TDM OMNI
Customer Reference
Detailed Description
50 Hz ~ 20 kHz Digital, TDM Microphone MEMS (Silicon) 1.62 V ~ 3.63 V Omnidirectional (-26 ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
ICS-52000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MEMS (Silicon)
Output Type
Digital, TDM
Direction
Omnidirectional
Frequency Range
50 Hz ~ 20 kHz
Sensitivity
-26 ±1dB @ 94dB SPL
S/N Ratio
65dB
Voltage Range
1.62 V ~ 3.63 V
Current - Supply
1.5 mA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,711
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.06000Fr.3.06
10Fr.2.40600Fr.24.06
25Fr.2.19280Fr.54.82
50Fr.2.04540Fr.102.27
100Fr.1.90960Fr.190.96
250Fr.1.90944Fr.477.36
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.1.56000Fr.7,800.00
Manufacturers Standard Package
Unit Price without VAT:Fr.3.06000
Unit Price with VAT:Fr.3.30786