CCG10-24-15DF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CCG10-24-15DF

CCG10-24-03SF

DigiKey Part Number
285-CCG10-24-03SF-ND
Manufacturer
Manufacturer Product Number
CCG10-24-03SF
Description
DC DC CONVERTER 3.3V 8.58W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2.6A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG10-24-03SF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.6A
Power (Watts)
8.58 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, OCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.27.20000Fr.27.20
10Fr.26.80000Fr.268.00
25Fr.26.40000Fr.660.00
50Fr.25.04000Fr.1,252.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.27.20000
Unit Price with VAT:Fr.29.40320