
10150095-3200RLF | |
---|---|
DigiKey Part Number | 609-10150095-3200RLFTR-ND - Tape & Reel (TR) 609-10150095-3200RLFCT-ND - Cut Tape (CT) 609-10150095-3200RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10150095-3200RLF |
Description | CONN MICROSPEED 1.00MM BOARD- |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10150095-3200RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.059" (1.50mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Black | |
Insulation Height | 0.207" (5.25mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 100VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.94000 | Fr.4.94 |
10 | Fr.4.20000 | Fr.42.00 |
25 | Fr.3.93640 | Fr.98.41 |
50 | Fr.3.74840 | Fr.187.42 |
100 | Fr.3.56940 | Fr.356.94 |
250 | Fr.3.39072 | Fr.847.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.3.18636 | Fr.1,593.18 |
1,000 | Fr.3.03439 | Fr.3,034.39 |
1,500 | Fr.2.94891 | Fr.4,423.36 |
2,500 | Fr.2.84464 | Fr.7,111.60 |
Unit Price without VAT: | Fr.4.94000 |
---|---|
Unit Price with VAT: | Fr.5.34014 |