Open Frame AC DC Converters 1 Output 5V 85 ~ 265 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 5V 85 ~ 265 VAC, 120 ~ 370 VDC Input
HWS100A-12
HWS100A-12

HWS100A-5

DigiKey Part Number
285-HWS100A-5-ND
Manufacturer
Manufacturer Product Number
HWS100A-5
Description
AC/DC CONVERTER 5V 100W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 85 ~ 265 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
HWS100A-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
20 A
Power (Watts)
Applications
Industrial, ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
86%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.32" L x 1.32" W x 3.27" H (160.5mm x 33.5mm x 83.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.