


IQG48042A120V-109-R | |
|---|---|
DigiKey Part Number | 285-2473-ND |
Manufacturer | |
Manufacturer Product Number | IQG48042A120V-109-R |
Description | DC DC CONVERTER 12V 504W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 42A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IQG48042A120V-109-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Intermediate Bus Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42A | |
Power (Watts) | 504 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | Fr.82.73271 | Fr.3,971.17 |
| Unit Price without VAT: | Fr.82.73271 |
|---|---|
| Unit Price with VAT: | Fr.89.43406 |

