MPR083EJR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
S9S08SC4E0CTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPR083EJR2

DigiKey Part Number
MPR083EJR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPR083EJR2
Description
IC CTLR TOUCH SENSR PROX 16TSSOP
Customer Reference
Detailed Description
Capacitive Touch Buttons, Slider, Wheel 16-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons, Slider, Wheel
Proximity Detection
Yes
Number of Inputs
8
LED Driver Channels
-
Interface
I2C
Resolution
-
Voltage - Supply
1.8V ~ 3.6V
Current - Supply
1.62mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes