
B32023A3683M000 | |
|---|---|
DigiKey Part Number | 495-3800-ND |
Manufacturer | |
Manufacturer Product Number | B32023A3683M000 |
Description | CAP FILM 0.068UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32023A3683M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.34000 | Fr.1.34 |
| 10 | Fr.0.89600 | Fr.8.96 |
| 50 | Fr.0.72080 | Fr.36.04 |
| 100 | Fr.0.66670 | Fr.66.67 |
| 630 | Fr.0.56541 | Fr.356.21 |
| 1,260 | Fr.0.53893 | Fr.679.05 |
| 2,520 | Fr.0.51712 | Fr.1,303.14 |
| 5,040 | Fr.0.49915 | Fr.2,515.72 |
| Unit Price without VAT: | Fr.1.34000 |
|---|---|
| Unit Price with VAT: | Fr.1.44854 |

