0.47 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32026A3474M000

DigiKey Part Number
495-3815-ND
Manufacturer
Manufacturer Product Number
B32026A3474M000
Description
CAP FILM 0.47UF 20% 1.5KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32026A3474M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.634" L x 0.551" W (41.50mm x 14.00mm)
Part Status
Active
Height - Seated (Max)
0.984" (25.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1500V (1.5kV)
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,413
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.3.61000Fr.3.61
10Fr.2.60700Fr.26.07
50Fr.2.20640Fr.110.32
345Fr.1.91351Fr.660.16
690Fr.1.84149Fr.1,270.63
1,035Fr.1.80542Fr.1,868.61
2,760Fr.1.73336Fr.4,784.07
Manufacturers Standard Package
Unit Price without VAT:Fr.3.61000
Unit Price with VAT:Fr.3.90241