100 µF Film Capacitor 250V 675V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32371A2107J050

DigiKey Part Number
495-B32371A2107J050-ND
Manufacturer
Manufacturer Product Number
B32371A2107J050
Description
CAP FILM 100UF 5% 675VDC RADIAL
Customer Reference
Detailed Description
100 µF Film Capacitor 250V 675V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 70°C
Series
Mounting Type
Chassis, Stud Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
2.500" Dia (63.50mm)
Capacitance
Height - Seated (Max)
3.346" (85.00mm)
Tolerance
±5%
Termination
Threaded, Male
Voltage Rating - AC
250V
Lead Spacing
1.378" (35.00mm)
Voltage Rating - DC
675V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 212
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.26.26000Fr.26.26
12Fr.21.27083Fr.255.25
60Fr.21.09967Fr.1,265.98
Manufacturers Standard Package
Unit Price without VAT:Fr.26.26000
Unit Price with VAT:Fr.28.38706