
B32521C3224K189 | |
|---|---|
DigiKey Part Number | 495-6814-2-ND - Tape & Reel (TR) 495-6814-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32521C3224K189 |
Description | CAP FILM 0.22UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C3224K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C3224K000 | TDK | 6,719 | 495-2439-ND | Fr.0.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 |
| 10 | Fr.0.35900 | Fr.3.59 |
| 50 | Fr.0.27480 | Fr.13.74 |
| 100 | Fr.0.24870 | Fr.24.87 |
| 500 | Fr.0.20470 | Fr.102.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | Fr.0.17211 | Fr.223.74 |
| 2,600 | Fr.0.16252 | Fr.422.55 |
| 3,900 | Fr.0.15772 | Fr.615.11 |
| 6,500 | Fr.0.15240 | Fr.990.60 |
| 9,100 | Fr.0.14928 | Fr.1,358.45 |
| 13,000 | Fr.0.14629 | Fr.1,901.77 |
| Unit Price without VAT: | Fr.0.58000 |
|---|---|
| Unit Price with VAT: | Fr.0.62698 |

