0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32521C3334J189

DigiKey Part Number
495-B32521C3334J189TR-ND - Tape & Reel (TR)
495-B32521C3334J189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32521C3334J189
Description
CAP FILM 0.33UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32521C3334J189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
160V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,670
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.66000Fr.0.66
10Fr.0.42100Fr.4.21
50Fr.0.32440Fr.16.22
100Fr.0.29470Fr.29.47
500Fr.0.24450Fr.122.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,300Fr.0.20646Fr.268.40
2,600Fr.0.19552Fr.508.35
3,900Fr.0.19004Fr.741.16
6,500Fr.0.18397Fr.1,195.81
9,100Fr.0.18042Fr.1,641.82
13,000Fr.0.17700Fr.2,301.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.66000
Unit Price with VAT:Fr.0.71346