0.068 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32521C3683K289

DigiKey Part Number
495-B32521C3683K289CT-ND - Cut Tape (CT)
495-B32521C3683K289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32521C3683K289
Description
CAP FILM 0.068UF 10% 250VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32521C3683K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.276" (7.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
160V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.41000Fr.0.41
10Fr.0.24800Fr.2.48
50Fr.0.18580Fr.9.29
100Fr.0.16660Fr.16.66
500Fr.0.13450Fr.67.25
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.11489Fr.114.89
2,000Fr.0.10736Fr.214.72
3,000Fr.0.10358Fr.310.74
5,000Fr.0.09940Fr.497.00
7,000Fr.0.09696Fr.678.72
10,000Fr.0.09461Fr.946.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.41000
Unit Price with VAT:Fr.0.44321