Parametric Equivalent

B32521D8103K000 | |
|---|---|
DigiKey Part Number | 495-B32521D8103K000-ND |
Manufacturer | |
Manufacturer Product Number | B32521D8103K000 |
Description | CAP FILM 10000PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521D8103K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32671Z6103K000 | TDK | 0 | 495-B32671Z6103K000-ND | Fr.0.14765 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.14474 | Fr.578.96 |
| Unit Price without VAT: | Fr.0.14474 |
|---|---|
| Unit Price with VAT: | Fr.0.15646 |


