
B32522C1105K000 | |
|---|---|
DigiKey Part Number | 495-2448-ND |
Manufacturer | |
Manufacturer Product Number | B32522C1105K000 |
Description | CAP FILM 1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C1105K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529D1105K189 | TDK | 1,451 | 495-4406-1-ND | Fr.0.93000 | Similar |
| B32522C1105K289 | TDK | 5,076 | 495-4895-1-ND | Fr.0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.80000 | Fr.0.80 |
| 10 | Fr.0.51700 | Fr.5.17 |
| 50 | Fr.0.40460 | Fr.20.23 |
| 100 | Fr.0.36990 | Fr.36.99 |
| 500 | Fr.0.31130 | Fr.155.65 |
| 1,000 | Fr.0.29318 | Fr.293.18 |
| 3,000 | Fr.0.27078 | Fr.812.34 |
| 5,000 | Fr.0.26249 | Fr.1,312.45 |
| Unit Price without VAT: | Fr.0.80000 |
|---|---|
| Unit Price with VAT: | Fr.0.86480 |

