1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522C1105K289

DigiKey Part Number
495-4895-1-ND - Cut Tape (CT)
495-4895-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32522C1105K289
Description
CAP FILM 1UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522C1105K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
63V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,076
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.90000Fr.0.90
10Fr.0.58000Fr.5.80
50Fr.0.45500Fr.22.75
100Fr.0.41620Fr.41.62
500Fr.0.35084Fr.175.42
Tape & Box (TB)
QuantityUnit PriceExt Price
1,170Fr.0.30120Fr.352.40
2,340Fr.0.28650Fr.670.41
3,510Fr.0.27915Fr.979.82
5,850Fr.0.27099Fr.1,585.29
8,190Fr.0.26622Fr.2,180.34
11,700Fr.0.26164Fr.3,061.19
Manufacturers Standard Package
Unit Price without VAT:Fr.0.90000
Unit Price with VAT:Fr.0.97290