
B32529C0682J189 | |
|---|---|
DigiKey Part Number | 495-75698-2-ND - Tape & Reel (TR) 495-75698-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0682J189 |
Description | CAP FILM 6800PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0682J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.14300 | Fr.1.43 |
| 50 | Fr.0.10460 | Fr.5.23 |
| 100 | Fr.0.09250 | Fr.9.25 |
| 500 | Fr.0.07250 | Fr.36.25 |
| 1,000 | Fr.0.06632 | Fr.66.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | Fr.0.05450 | Fr.152.60 |
| 5,600 | Fr.0.05099 | Fr.285.54 |
| 8,400 | Fr.0.04923 | Fr.413.53 |
| 14,000 | Fr.0.04728 | Fr.661.92 |
| 19,600 | Fr.0.04614 | Fr.904.34 |
| 28,000 | Fr.0.04505 | Fr.1,261.40 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

