
B32529C1683K000 | |
|---|---|
DigiKey Part Number | 495-B32529C1683K000-ND |
Manufacturer | |
Manufacturer Product Number | B32529C1683K000 |
Description | CAP FILM 0.068UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1683K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.12400 | Fr.1.24 |
| 50 | Fr.0.08980 | Fr.4.49 |
| 100 | Fr.0.07940 | Fr.7.94 |
| 500 | Fr.0.06192 | Fr.30.96 |
| 2,000 | Fr.0.05211 | Fr.104.22 |
| 4,000 | Fr.0.04848 | Fr.193.92 |
| 6,000 | Fr.0.04666 | Fr.279.96 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

