
B32529C1683K289 | |
|---|---|
DigiKey Part Number | 495-B32529C1683K289CT-ND - Cut Tape (CT) 495-B32529C1683K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1683K289 |
Description | CAP FILM 0.068UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1683K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.13400 | Fr.1.34 |
| 50 | Fr.0.09720 | Fr.4.86 |
| 100 | Fr.0.08600 | Fr.8.60 |
| 500 | Fr.0.06712 | Fr.33.56 |
| 1,000 | Fr.0.06129 | Fr.61.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | Fr.0.04957 | Fr.158.62 |
| 6,400 | Fr.0.04638 | Fr.296.83 |
| 9,600 | Fr.0.04479 | Fr.429.98 |
| 16,000 | Fr.0.04302 | Fr.688.32 |
| 22,400 | Fr.0.04199 | Fr.940.58 |
| 32,000 | Fr.0.04100 | Fr.1,312.00 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

