
B32529C3682J289 | |
|---|---|
DigiKey Part Number | 495-B32529C3682J289CT-ND - Cut Tape (CT) 495-B32529C3682J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C3682J289 |
Description | CAP FILM 6800PF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3682J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 |
| 10 | Fr.0.16000 | Fr.1.60 |
| 50 | Fr.0.11700 | Fr.5.85 |
| 100 | Fr.0.10390 | Fr.10.39 |
| 500 | Fr.0.08188 | Fr.40.94 |
| 1,000 | Fr.0.07509 | Fr.75.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | Fr.0.06113 | Fr.195.62 |
| 6,400 | Fr.0.05741 | Fr.367.42 |
| 9,600 | Fr.0.05555 | Fr.533.28 |
| 16,000 | Fr.0.05349 | Fr.855.84 |
| 22,400 | Fr.0.05229 | Fr.1,171.30 |
| 32,000 | Fr.0.05113 | Fr.1,636.16 |
| Unit Price without VAT: | Fr.0.27000 |
|---|---|
| Unit Price with VAT: | Fr.0.29187 |

