0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C6473K289

DigiKey Part Number
495-5048-1-ND - Cut Tape (CT)
495-5048-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C6473K289
Description
CAP FILM 0.047UF 10% 400VDC RAD
Customer Reference
Detailed Description
0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C6473K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
400V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Not For New Designs
Package / Case
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive; EMI, RFI Suppression
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529E6473K289TDK0B32529E6473K289-NDFr.0.11810Similar
In-Stock: 601
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.44000Fr.0.44
10Fr.0.26600Fr.2.66
50Fr.0.19980Fr.9.99
100Fr.0.17960Fr.17.96
500Fr.0.14548Fr.72.74
Tape & Box (TB)
QuantityUnit PriceExt Price
1,300Fr.0.12125Fr.157.62
2,600Fr.0.11382Fr.295.93
3,900Fr.0.11010Fr.429.39
6,500Fr.0.10598Fr.688.87
9,100Fr.0.10357Fr.942.49
13,000Fr.0.10126Fr.1,316.38
Manufacturers Standard Package
Unit Price without VAT:Fr.0.44000
Unit Price with VAT:Fr.0.47564