
B32529E6473K189 | |
|---|---|
DigiKey Part Number | 495-B32529E6473K189TR-ND - Tape & Reel (TR) 495-B32529E6473K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529E6473K189 |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529E6473K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.287" L x 0.177" W (7.30mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.48000 | Fr.0.48 |
| 10 | Fr.0.29200 | Fr.2.92 |
| 50 | Fr.0.22100 | Fr.11.05 |
| 100 | Fr.0.19910 | Fr.19.91 |
| 500 | Fr.0.16210 | Fr.81.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.13368 | Fr.200.52 |
| 3,000 | Fr.0.12595 | Fr.377.85 |
| 4,500 | Fr.0.12207 | Fr.549.31 |
| 7,500 | Fr.0.11778 | Fr.883.35 |
| 10,500 | Fr.0.11527 | Fr.1,210.34 |
| 15,000 | Fr.0.11285 | Fr.1,692.75 |
| Unit Price without VAT: | Fr.0.48000 |
|---|---|
| Unit Price with VAT: | Fr.0.51888 |

