



B32671L0682J000 | |
|---|---|
DigiKey Part Number | 495-3200-ND |
Manufacturer | |
Manufacturer Product Number | B32671L0682J000 |
Description | CAP FILM 6800PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671L0682J000 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 500V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.48000 | Fr.0.48 |
| 10 | Fr.0.29800 | Fr.2.98 |
| 50 | Fr.0.22660 | Fr.11.33 |
| 100 | Fr.0.20460 | Fr.20.46 |
| 500 | Fr.0.16748 | Fr.83.74 |
| 1,000 | Fr.0.15601 | Fr.156.01 |
| 3,000 | Fr.0.14184 | Fr.425.52 |
| 5,000 | Fr.0.13660 | Fr.683.00 |
| Unit Price without VAT: | Fr.0.48000 |
|---|---|
| Unit Price with VAT: | Fr.0.51888 |

