
B32673Z6474K189 | |
|---|---|
DigiKey Part Number | B32673Z6474K189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32673Z6474K189 |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32673Z6474K189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 310V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.42105 | Fr.842.10 |
| Unit Price without VAT: | Fr.0.42105 |
|---|---|
| Unit Price with VAT: | Fr.0.45516 |

