0.1 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32912A3104K289

DigiKey Part Number
495-B32912A3104K289CT-ND - Cut Tape (CT)
495-B32912A3104K289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32912A3104K289
Description
CAP FILM 0.1UF 10% 760VDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32912A3104K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
760V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,508
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.95000Fr.0.95
10Fr.0.61900Fr.6.19
50Fr.0.48660Fr.24.33
100Fr.0.44580Fr.44.58
Tape & Box (TB)
QuantityUnit PriceExt Price
830Fr.0.33294Fr.276.34
1,660Fr.0.31589Fr.524.38
2,490Fr.0.30736Fr.765.33
4,150Fr.0.29790Fr.1,236.29
5,810Fr.0.29236Fr.1,698.61
8,300Fr.0.28704Fr.2,382.43
Manufacturers Standard Package
Unit Price without VAT:Fr.0.95000
Unit Price with VAT:Fr.1.02695