
B32922C3224K189 | |
|---|---|
DigiKey Part Number | 495-6906-2-ND - Tape & Reel (TR) 495-6906-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32922C3224K189 |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3224K189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.51000 | Fr.0.51 |
| 10 | Fr.0.31500 | Fr.3.15 |
| 50 | Fr.0.23940 | Fr.11.97 |
| 100 | Fr.0.21600 | Fr.21.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | Fr.0.15322 | Fr.137.90 |
| 1,800 | Fr.0.14369 | Fr.258.64 |
| 2,700 | Fr.0.13893 | Fr.375.11 |
| 4,500 | Fr.0.13364 | Fr.601.38 |
| 6,300 | Fr.0.13055 | Fr.822.47 |
| 9,000 | Fr.0.12758 | Fr.1,148.22 |
| Unit Price without VAT: | Fr.0.51000 |
|---|---|
| Unit Price with VAT: | Fr.0.55131 |

