
B32924D3335K000 | |
|---|---|
DigiKey Part Number | 495-6922-ND |
Manufacturer | |
Manufacturer Product Number | B32924D3335K000 |
Description | CAP FILM 3.3UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32924D3335K000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.630" W (31.50mm x 16.00mm) |
Part Status Active | Height - Seated (Max) 1.260" (32.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.78000 | Fr.1.78 |
| 10 | Fr.1.21400 | Fr.12.14 |
| 50 | Fr.0.99220 | Fr.49.61 |
| 220 | Fr.0.86009 | Fr.189.22 |
| 660 | Fr.0.79211 | Fr.522.79 |
| 1,100 | Fr.0.76696 | Fr.843.66 |
| 2,640 | Fr.0.73142 | Fr.1,930.95 |
| 5,060 | Fr.0.71011 | Fr.3,593.16 |
| Unit Price without VAT: | Fr.1.78000 |
|---|---|
| Unit Price with VAT: | Fr.1.92418 |

