3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41231B8338M000

DigiKey Part Number
495-76624-ND
Manufacturer
Manufacturer Product Number
B41231B8338M000
Description
CAP ALUM 3300UF 20% 63V SNAP TH
Customer Reference
Detailed Description
3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.26 A @ 120 Hz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.000" Dia (25.40mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63MXG3300MEFCSN25X30Rubycon901189-3356-NDFr.4.07000Direct
381LX332M063J022Cornell Dubilier Knowles1,131338-3709-NDFr.4.36000Upgrade
861010784009Würth Elektronik44732-11880-NDFr.2.77000Parametric Equivalent
861220784007Würth Elektronik34732-11889-NDFr.2.76000Parametric Equivalent
ESMH630VSN332MQ30UChemi-Con5565-ESMH630VSN332MQ30U-NDFr.7.68000Parametric Equivalent
In-Stock: 6
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2.77000Fr.2.77
Unit Price without VAT:Fr.2.77000
Unit Price with VAT:Fr.2.99437