
B41896C3108M000 | |
|---|---|
DigiKey Part Number | 495-B41896C3108M000-ND |
Manufacturer | |
Manufacturer Product Number | B41896C3108M000 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 253mOhm @ 120Hz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 1.205 A @ 100 kHz |
Part Status Not For New Designs | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 253mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3500 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.86000 | Fr.0.86 |
| 10 | Fr.0.54600 | Fr.5.46 |
| 50 | Fr.0.41660 | Fr.20.83 |
| 100 | Fr.0.37570 | Fr.37.57 |
| 500 | Fr.0.30526 | Fr.152.63 |
| 1,000 | Fr.0.28305 | Fr.283.05 |
| 2,500 | Fr.0.25935 | Fr.648.38 |
| 5,000 | Fr.0.24491 | Fr.1,224.55 |
| Unit Price without VAT: | Fr.0.86000 |
|---|---|
| Unit Price with VAT: | Fr.0.92966 |

